Arrow Electronic Components Online
GLAC01A4J|HONEYWEL|limage
GLAC01A4J|HONEYWEL|simage
Switch Limit

GLAC01A4J

Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Rod Screw Mount 6A 600VAC 250VDC 0.33N Rotary Conduit

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Global
  • Actuator Style
    Side Rotary with Adjustable Rod
  • Device Type
    Rotary
  • Switch Configuration
    N.O./N.C.
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    6@120VAC
  • Maximum AC Voltage Rating (V)
    600
  • Dielectric Strength
    2500VAC
  • Mechanical Life (Cycles)
    15000000
  • Operating Force (N)
    0.33
  • Mounting
    Screw Mount
  • Termination Style
    Conduit
  • Maximum Pre-Travel
    26°
  • Minimum Over-Travel
    59°
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    42
  • Product Height (mm)
    295.8

Documentation and Resources

Datasheets
Design resources