Arrow Electronic Components Online
GLAC01A2W|HONEYWEL|simage
GLAC01A2W|HONEYWEL|limage
Switch Limit

GLAC01A2W

Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 6A 600VAC 250VDC Rotary Conduit

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.40
  • Type
    Global
  • Actuator Style
    Side Rotary
  • Device Type
    Rotary
  • Switch Configuration
    N.O./N.C.
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    6@120VAC
  • Maximum AC Voltage Rating (V)
    600
  • Mechanical Life (Cycles)
    15000000
  • Mounting
    Screw Mount
  • Termination Style
    Conduit
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
Order Quantity

Documentation and Resources

Datasheets
Design resources