Switch Limit
GLAB01E7B
Switch Limit N.O./N.C. SPDT Wobble Screw Mount 6A 600VAC 250VDC 0.1N Rotary Conduit
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.40
Automotive
Yes
PPAP
Unknown
Type
Global
Actuator Style
Wobble
Device Type
Rotary
Switch Configuration
N.O./N.C.
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
6@120VAC
Maximum AC Voltage Rating (V)
600
Dielectric Strength
2500VAC
Mechanical Life (Cycles)
15000000
Operating Force (N)
0.1
Mounting
Screw Mount
Termination Style
Conduit
Maximum Pre-Travel
18°
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
42
Product Depth (mm)
41.5
Product Height (mm)
216.9

