Switch Limit
GLAA01A1B
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 6A 600VAC 250VDC 0.33N Rotary Conduit
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.40
Automotive
Yes
PPAP
Unknown
Type
Global
Actuator Style
Side Rotary with Roller
Device Type
Rotary
Switch Configuration
N.O./N.C.
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
6@120VAC
Maximum AC Voltage Rating (V)
600
Mechanical Life (Cycles)
15000000
Operating Force (N)
0.33
Mounting
Screw Mount
Termination Style
Conduit
Maximum Pre-Travel
26°
Minimum Over-Travel
59°
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Length (mm)
42
Product Depth (mm)
62
Product Height (mm)
145.8

