Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Peak Wavelength (nm)
950
Lens Dimensions (mm)
1.6x1.6x0.8
Luminous Flux
3mW
Viewing Angle (°)
26
Maximum Forward Voltage (V)
1.4
Reverse Voltage (V)
6
Maximum Forward Current (mA)
50
Maximum Reverse Current (uA)
10
Test Current (mA)
20
Maximum Power Dissipation (mW)
75
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
High Brightness
No
High Power
No
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Mounting
Through Hole
Package Height
3.8 mm
Package Width
1.5 mm
Package Length
3 mm
PCB changed
2
Pin Count
2
Lead Shape
Through Hole

