Connector Terminal Blocks
GKDS
Conn PC Terminal Block 1 POS Solder Thru-Hole 24A Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
Automotive
No
PPAP
No
Type
PC Terminal Block
Number of Contacts
1
Number of Rows
1
Number of Circuits
1
Termination Method
Solder
Maximum Current Rating (A)
24
Maximum Voltage Rating
630V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Cardboard
Product Weight (g)
3.894
Product Length (mm)
7.5
Product Depth (mm)
19
Product Height (mm)
20
Housing Color
Green
Mounting
Through Hole

