Arrow Electronic Components Online
GHR11VS|JST|simage
GHR11VS|JST|limage
Connector Discrete Wire Housing

GHR-11V-S

Conn Housing RCP 11 POS 1.25mm Crimp ST Cable Mount White Bag

JST Mfg. Co., Ltd.
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    11
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    1.25
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating
    50VDC|50VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    15
  • Product Depth (mm)
    4.15
  • Product Height (mm)
    5.7
  • Mounting
    Cable Mount

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources