Arrow Electronic Components Online
GGBLA.01.A|TAOGLAS|simage
GGBLA.01.A|TAOGLAS|limage
Antennas

GGBLA.01.A

Antenna Ceramic 3.2dBi Gain 1608MHz Automotive 2-Pin CSMD T/R

Taoglas
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8529.10.40.40
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Ceramic
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Linear
  • Minimum Frequency (MHz)
    1598
  • Center Frequency (MHz)
    1561, 1575.42
  • Maximum Frequency (MHz)
    1608
  • Typical Antenna Gain
    3.2dBi
  • Maximum VSWR
    2
  • Impedance (Ohm)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.5
  • Package Width
    1.6
  • Package Length
    3.2
  • PCB changed
    2
  • Supplier Package
    CSMD
  • Pin Count
    2
  • Family/Series
    GGBLA.01.A
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources