Microprocessors - MPUs
GG8068204237001S RG09
MPU Xeon® D-1627 Processor RISC 64bit 2.9GHz 1667-Pin FCBGA
IntelProduct Technical Specifications
ECCN (US)
5A992c.
HTS
8542.31.00.50
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Width
37.5 mm
Package Length
37.5 mm
PCB changed
1667
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
1667
Lead Shape
Ball
Order Quantity