Arrow Electronic Components Online
GG2500003|DIODEZTX|simage
GG2500003|DIODEZTX|limage
Crystals

GG2500003

Crystal 25MHz FUND 2-Pin Thru-Hole

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.60.00.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal
  • Standard Frequency (MHz)
    25
  • Frequency Aging (ppm/Year)
    ±3 (1st)
  • Mode of Oscillation
    Fundamental
  • Mounting
    Through Hole
  • Package Height
    2.5(Max)
  • Package Width
    5(Max)
  • Package Length
    11.2(Max)
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources