Arrow Electronic Components Online
GFA-1/2|EATON|simage
GFA-1/2|EATON|limage
Fuses

GFA-1/2

Fuse Cartridge Non-Time Delay Acting 0.5A 125V Axial 3.7 X 7.6mm Glass Carton CSA/UL

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Acting
    Non-Time Delay
  • Application
    Motor Circuit
  • Fuse Size (mm)
    3.7 X 7.6
  • Current Rating (A)
    0.5
  • Maximum Voltage Rating (V)
    125
  • Maximum AC Voltage Rating (V)
    125
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Packaging
    Carton
  • Product Length (mm)
    7.6
  • Product Diameter (mm)
    3.7
  • Fuse Material
    Glass
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources