Arrow Electronic Components Online
GF570|JKLCOMP|limage
GF570|JKLCOMP|simage
Lamps

GF570

T-2 Incandescent Lamp C-8 5000 Hours

JKL Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.71.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Lamp Type
    Incandescent Lamp
  • Lamp Size
    T-2
  • Average Rated Life (h)
    5000
  • Filament Type
    C-8
  • Maximum Voltage Rating
    6.3V
  • Current Rating (A)
    0.2
  • Mean Spherical Candle Power (MSCP)
    0.64
  • Maximum Overall Diameter (in)
    0.236
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources