Arrow Electronic Components Online
GES62FC|PANDUIT|simage
GES62FC|PANDUIT|limage
Cable Accessories

GES62F-C

Cable Accessories Grommet Polyethylene Natural

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Grommet
  • Color
    Natural
  • Body Material
    Polyethylene
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    50
  • Product Length (mm)
    30500
  • Product Depth (mm)
    3.3
  • Product Height (mm)
    4.06

Documentation and Resources

Datasheets
Design resources