Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Type
Grommet
Color
Natural
Body Material
Polyethylene
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
50
Product Length (mm)
30500
Product Depth (mm)
2.7
Product Height (mm)
3
Order Quantity

