Arrow Electronic Components Online
GEN4ULCD70DWVA|4DSYSTEM|simage
GEN4ULCD70DWVA|4DSYSTEM|limage
TFT Modules

GEN4-ULCD-70D-WVA

7in TFT WVGA 800x480Pixels I2C/SPI 500cd/m2 LED Backlight -20°C to 70°C Box

4D Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Display Mode
    Transmissive
  • Display Size (in)
    7
  • Pixel Format (Pixels)
    800x480
  • Resolution Standard
    WVGA
  • Aspect Ratio
    5:3
  • Typical Contrast Ratio
    500:1
  • Typical Brightness (cd/m2)
    500
  • Backlight
    LED
  • Display Color (Colors)
    65,000
  • Viewing Angle (°)
    140/130
  • Touchscreen
    No
  • Active Area (mm)
    153.84x85.63
  • Outline Dimensions (mm)
    187x102.1x7.2
  • Interface Type
    I2C/SPI
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Box
  • Mounting
    Panel
  • Package Height
    102.1
  • Package Width
    7.2
  • Package Length
    187

Documentation and Resources

Datasheets
Design resources