Arrow Electronic Components Online
TFT Modules

GEN4-ULCD-50P4T

5in TFT 480x272Pixels USB 510cd/m2 LED Backlight -20°C to 70°C

4D Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8524.91.10.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Display Mode
    Transmissive
  • Display Size (in)
    5
  • Pixel Format (Pixels)
    480x272
  • Typical Contrast Ratio
    500:1
  • Typical Brightness (cd/m2)
    510
  • Backlight
    LED
  • Viewing Angle (°)
    170/165
  • Touchscreen
    Yes
  • Interface Type
    USB
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70

Documentation and Resources

Datasheets
Design resources