Arrow Electronic Components Online
GEN4ULCD43DCTSBAR|4DSYSTEM|simage
GEN4ULCD43DCTSBAR|4DSYSTEM|limage
LCD Touch Screens

GEN4-ULCD-43DCT-SB-AR

Touch Screen Capacitive Serial 4.3in Foam

4D Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Input Type
    Finger
  • LCD Size (in)
    4.3
  • Touch Technology
    Capacitive
  • Active Area (mm)
    95.04x53.86
  • Outline Dimensions (mm)
    127.6x69.3x8.1
  • Cable Interface
    Serial
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Foam
  • Mounting
    Panel|Wall

Documentation and Resources

Datasheets
Design resources