TFT Modules
GEN4-ULCD-43D-CLB-SB
4.3", super bright, 480x272 pixels, slim Intelligent Display Module with embedded DIABLO16 processor with non-touch Cover Lens Bezel
4D SystemsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8528.59.33.70
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Display Mode
Transmissive
Display Size (in)
4.3
Pixel Format (Pixels)
480x272
Typical Contrast Ratio
500:1
Typical Brightness (cd/m2)
930
Backlight
LED
Display Color (Colors)
65,000
Viewing Angle (°)
140/130
Touchscreen
No
Active Area (mm)
95.04x53.86
Outline Dimensions (mm)
123x84.5x7.4
Interface Type
GPIO/I2C/SPI
Minimum Operating Supply Voltage (V)
4
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Packaging
Foam
Mounting
Screw
Package Height
6.7
Package Width
69.3
Package Length
127.6
PCB changed
30
Pin Count
30

