Arrow Electronic Components Online
GEN4ULCD43DCLBSBPI|4DSYSTEM|limage
GEN4ULCD43DCLBSBPI|4DSYSTEM|simage
TFT Modules

GEN4-ULCD-43D-CLB-SB-PI

4.3" gen4 LCD pack for Raspberry Pi with gen4-uLCD-43D-CLB-SB, 4D Serial Pi Adaptor + Cable

4D Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8528.59.33.70
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Display Mode
    Transmissive
  • Display Size (in)
    4.3
  • Pixel Format (Pixels)
    480x272
  • Typical Contrast Ratio
    500:1
  • Typical Brightness (cd/m2)
    930
  • Backlight
    LED
  • Display Color (Colors)
    65,000
  • Viewing Angle (°)
    140/130
  • Touchscreen
    No
  • Active Area (mm)
    95.04x53.86
  • Outline Dimensions (mm)
    123x84.5x7.4
  • Interface Type
    GPIO/I2C/SPI
  • Minimum Operating Supply Voltage (V)
    4
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Packaging
    Foam
  • Mounting
    Panel

Documentation and Resources

Datasheets
Design resources