Top Searched
TFT Modules
GEN4-ULCD-35DT
3.5", 320x480 pixels, slim Intelligent Display Module with embedded DIABLO16 processor and Resistive Touch panel
4D SystemsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Display Mode
Transmissive
Display Size (in)
3.5
Pixel Format (Pixels)
320x480
Typical Contrast Ratio
250:1
Typical Brightness (cd/m2)
182
Backlight
LED
Display Color (Colors)
65,000
Viewing Angle (°)
110/90
Touchscreen
Yes
Active Area (mm)
73.44x48.96
Outline Dimensions (mm)
101.1x56.6x7
Interface Type
GPIO/I2C/SPI
Minimum Operating Supply Voltage (V)
4
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Packaging
Foam
Mounting
Panel
Package Height
7
Package Width
56.6
Package Length
101.1
PCB changed
30
Pin Count
30

