Arrow Electronic Components Online
GEN4RP235035CT|4DSYSTEM|simage
GEN4RP235035CT|4DSYSTEM|limage
TFT Modules

GEN4-RP2350-35CT

3.5in TFT 320x480Pixels RGB 295cd/m2 LED Backlight -20°C to 65°C

4D Systems
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.20.00.20
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Display Mode
    Transmissive
  • Display Size (in)
    3.5
  • Pixel Format (Pixels)
    320x480
  • Typical Contrast Ratio
    1000:1
  • Typical Brightness (cd/m2)
    295
  • Backlight
    LED
  • Viewing Angle (°)
    160/160
  • Touchscreen
    Yes
  • Active Area (mm)
    73.44x48.96
  • Outline Dimensions (mm)
    101.1x56.6x13.1
  • Interface Type
    RGB
  • Maximum Operating Supply Voltage (V)
    6
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65

Documentation and Resources

Datasheets
Design resources