Product Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.20
Automotive
Unknown
PPAP
Unknown
Display Mode
Transmissive
Display Size (in)
3.5
Pixel Format (Pixels)
320x480
Typical Contrast Ratio
1000:1
Typical Brightness (cd/m2)
320
Backlight
LED
Viewing Angle (°)
160/160
Touchscreen
No
Active Area (mm)
73.44x48.96
Outline Dimensions (mm)
101.1x56.6x11.2
Interface Type
RGB
Maximum Operating Supply Voltage (V)
6
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65

