TFT Modules
GEN4-RP2350-32T
3.2in TFT QVGA 240x320Pixels RGB 160cd/m2 LED Backlight -20°C to 65°C
4D SystemsProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.20
Automotive
Unknown
PPAP
Unknown
Display Mode
Transmissive
Display Size (in)
3.2
Pixel Format (Pixels)
240x320
Resolution Standard
QVGA
Aspect Ratio
4:3
Typical Contrast Ratio
250:1
Typical Brightness (cd/m2)
160
Backlight
LED
Viewing Angle (°)
110/90
Touchscreen
Yes
Active Area (mm)
64.8x48.6
Outline Dimensions (mm)
95.7x57.1x12.9
Interface Type
RGB
Maximum Operating Supply Voltage (V)
6
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65

