Arrow Electronic Components Online
GEN4ESP3232CTCLB|4DSYSTEM|simage
GEN4ESP3232CTCLB|4DSYSTEM|limage
TFT Modules

GEN4-ESP32-32CT-CLB

3.2in TFT QVGA 240x320Pixels SPI 190cd/m2 LED Backlight -20°C to 65°C

4D Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8524.91.10.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Display Mode
    Transmissive
  • Display Size (in)
    3.2
  • Pixel Format (Pixels)
    240x320
  • Resolution Standard
    QVGA
  • Aspect Ratio
    4:3
  • Typical Contrast Ratio
    250:1
  • Typical Brightness (cd/m2)
    190
  • Backlight
    LED
  • Viewing Angle (°)
    110/90
  • Touchscreen
    Yes
  • Outline Dimensions (mm)
    98.8x72.6x13.6
  • Interface Type
    SPI
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65

Documentation and Resources

Datasheets
Design resources