TFT Modules
GEN4-ESP32-24CT
2.4in TFT QVGA 240x320Pixels RGB 300cd/m2 LED Backlight -20°C to 65°C
4D SystemsProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.20
Automotive
Unknown
PPAP
Unknown
Display Mode
Transmissive
Display Size (in)
2.4
Pixel Format (Pixels)
240x320
Resolution Standard
QVGA
Aspect Ratio
4:3
Typical Contrast Ratio
800:1
Typical Brightness (cd/m2)
300
Backlight
LED
Viewing Angle (°)
160/160
Touchscreen
Yes
Active Area (mm)
48.96x36.72
Outline Dimensions (mm)
78.4x44.8x12.4
Interface Type
RGB
Maximum Operating Supply Voltage (V)
6
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65

