Arrow Electronic Components Online
GEN4ESP3224CTCLB|4DSYSTEM|simage
GEN4ESP3224CTCLB|4DSYSTEM|originalImage
TFT Modules

GEN4-ESP32-24CT-CLB

2.4in TFT QVGA 240x320Pixels RGB 300cd/m2 LED Backlight -20°C to 65°C

4D Systems
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • HTS
    8531.20.00.20
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Display Mode
    Transmissive
  • Display Size (in)
    2.4
  • Pixel Format (Pixels)
    240x320
  • Resolution Standard
    QVGA
  • Aspect Ratio
    4:3
  • Typical Contrast Ratio
    800:1
  • Typical Brightness (cd/m2)
    300
  • Backlight
    LED
  • Viewing Angle (°)
    160/160
  • Touchscreen
    Yes
  • Outline Dimensions (mm)
    79x58.7x12.4
  • Interface Type
    RGB
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65

Documentation and Resources

Datasheets
Design resources