Arrow Electronic Components Online
GEN4BEZEL32B|4DSYSTEM|simage
GEN4BEZEL32B|4DSYSTEM|limage
Misc Products

GEN4-BEZEL-32B

3.2 Black Plastic Bezel for gen4 Series Display Modules

4D Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Bezel
  • Product Height (mm)
    8
  • Product Depth (mm)
    78
  • Product Length (mm)
    115.5
  • Packaging
    Bag
Order Quantity

Documentation and Resources

Datasheets
Design resources