TFT Modules
GEN4-4DCAPE-70T
7.0", 800x480 pixel, LCD Cape for BeagleBone Black with Resistive Touch Screen and gen4-4DCAPE-ADAPTOR
4D SystemsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8528.59.33.70
Automotive
Unknown
PPAP
Unknown
Display Mode
Transmissive
Display Size (in)
7
Pixel Format (Pixels)
800x480
Resolution Standard
WVGA
Aspect Ratio
5:3
Typical Contrast Ratio
500:1
Typical Brightness (cd/m2)
400
Backlight
LED
Display Color (Colors)
65,000
Viewing Angle (°)
140/130
Touchscreen
Yes
Active Area (mm)
153.84x85.63
Outline Dimensions (mm)
187x102.1x9.5
Interface Type
GPIO/I2C
Typical Operating Supply Voltage (V)
5
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Foam
Mounting
Panel
Package Height
102.1
Package Width
9.4
Package Length
187

