MEAN WELLGEM30I12-P1JExternal Plug-In Adapters
Plug-In Adapter Single-OUT 12V 2.5A 30W
| Compliant | |
| EAR99 | |
| Obsolete | |
| GEM30I12-P1J | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 2.5 | |
| 30 | |
| 5656VDC | |
| 87 | |
| IEC Male | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.1x5.5 | |
| No | |
| 100mV | |
| Overload|Over Voltage|Short Circuit | |
| -25 | |
| 70 | |
| Mounting | Wall |
| Package Height | 39.1 mm |
| Package Width | 56.2 mm |
| Package Length | 75.5 mm |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

