Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Regulated
Style
Wall Mount
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
1.5
Output Power (W)
18
Minimum Isolation Voltage
5656VDC
Line Regulation
1%
Load Regulation
3%
Typical Inrush Current (A)
60(Max)@230VAC
Maximum Input Current (A)
0.45@115VAC|0.25@230VAC
Input Frequency (Hz)
47 to 63
Typical Hold-Up Time (ms)
500@230VAC
Efficiency (%)
84(Typ)
Output Connector Polarity
Center Positive
Adapter Color
Black
Output Connector Type
Cylindrical Female
Output Connector Diameters (mm)
2.1x5.5
Power Indicator
No
Ripple and Noise
80mV(Max)
Protection
Overload|Over Voltage
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
50
Packaging
Carton
Product Weight (g)
140
Mounting
Plug in
Package Height
56.2
Package Width
39.1
Package Length
75.5
We don't have prices now, please check later.
Order Quantity

