Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Type
Grommet Edging Strip
Color
Natural
Body Material
Nylon 6/6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
65
Product Length (mm)
323.9
Product Depth (mm)
4.5
Mounting
Clamp Mount
Product Height (mm)
3.9

