Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
GE12I15-P1J
Automotive
No
PPAP
No
Type
Regulated
Style
Wall Mount
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
15
Output Current (A)
0.8
Output Power (W)
12
Minimum Isolation Voltage
4242VDC
Line Regulation
1%
Load Regulation
3%
Typical Inrush Current (A)
80(Max)@230VAC
Maximum Input Current (A)
0.4@100VAC|0.25@230VAC
Input Frequency (Hz)
47 to 63
Typical Hold-Up Time (ms)
4000@230VAC
Efficiency (%)
82(Typ)
Output Connector Polarity
Center Positive
Adapter Color
Black
Output Connector Type
Cylindrical Female
Output Connector Diameters (mm)
2.1x5.5
Power Indicator
Yes
Ripple and Noise
150mV(Max)
Protection
Overload|Over Voltage
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
50
Packaging
Carton
Product Weight (g)
97
Mounting
Plug in
Package Height
38.8
Package Width
40
Package Length
70.7
We don't have prices now, please check later
Order Quantity

