Arrow Electronic Components Online
GE2102|AMPHENOL|simage
GE2102|AMPHENOL|limage
Reduced Price
Temperature and Humidity Sensors

GE-2102

Temp Sensor Analog Bulk

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Unknown
  • Module/IC Classification
    Module
  • Output Type
    Analog
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    120
  • Packaging
    Bulk
  • Package Width
    41.1
  • Package Length
    85.3

Documentation and Resources

Datasheets
Design resources