Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Module/IC Classification
Module
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
180
Packaging
Bulk
Mounting
Stud
Package Height
43
Package Width
14
Package Length
16.6

