Arrow Electronic Components Online
GDT28H270A|BOURNS|simage
GDT28H270A|BOURNS|limage
Gas Discharge Tubes - GDTs

GDT28H-270-A

Gas Discharge Tubes 2700VDC 5kADC 1.5pF Solder Pad SMD

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Maximum Impulse Sparkover Voltage @ 100V/s (V)
    3600
  • Maximum Impulse Sparkover Voltage @ 1KV/s (V)
    4000
  • Typical DC Sparkover Voltage @ 100V/s (V)
    2700
  • Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
    5
  • Minimum Insulation Resistance @ 100V (GOhm)
    10
  • Maximum Capacitance @ 1MHz (pF)
    1.5
  • Number of Electrodes
    2
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Packaging
    Bulk
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    6
  • Product Diameter (mm)
    8
  • Failsafe Protection
    No
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources