Arrow Electronic Components Online
GDT212E50T2BX|BOURNS|simage
GDT212E50T2BX|BOURNS|limage
Gas Discharge Tubes - GDTs

GDT212E-50-T2-BX

Gas Discharge Tubes 500VDC 30kADC Solder Pad SMD

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • DC Sparkover Voltage Tolerance
    ±20%
  • Typical DC Sparkover Voltage @ 100V/s (V)
    500
  • Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
    30
  • Minimum Insulation Resistance @ 100V (GOhm)
    1
  • Number of Electrodes
    2
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Packaging
    Box
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    13
  • Product Depth (mm)
    11.8
  • Product Height (mm)
    17.8
  • Failsafe Protection
    No
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources