Switch DIP
GDS08STR04
Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 2.54mm SMD T/R
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.32
SVHC
Yes
Automotive
No
PPAP
No
Type
DIP Switch
Actuator Style
Recessed Slide
Pole Throw Configuration
SPST
Switch Configuration
OFF ON
Number of Positions
8
Maximum Current Rating (A)
0.025@24VDC
Maximum Nonswitching Current (mA)
100
Maximum DC Voltage Rating (V)
24
Dielectric Strength
300VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
100
Electrical Life (Cycles)
1000
Actuator Length (mm)
0
Seal
Tape
Seal Description
Tape
Mounting
Surface Mount
Termination Style
Gull Wing
Terminal Pitch (mm)
2.54
Number of Terminals
16
Total Pitch (mm)
17.78
Row Space (mm)
8.26
Body Orientation
Straight
Minimum Operating Temperature (°C)
-45
Maximum Operating Temperature (°C)
100
Packaging
Tape and Reel
Product Length (mm)
20.17
Product Depth (mm)
9.3
Product Height (mm)
3

