Top Searched
Pulse Transformers
GDE25-1
Pulse Transformer 1:1 3750Vrms 0.35Ohm Prim. DCR 0.35Ohm Sec. DCR 6 Terminal Pin Thru-Hole
Triad MagneticsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.85.00
Automotive
Unknown
PPAP
Unknown
Transformer Type
Gate Drive Transformer
Turns Ratio
1:1
Primary Side Inductance (uH)
680(Min)
Maximum Primary Leakage Inductance (uH)
2.5
Maximum Secondary Leakage Inductance (uH)
2.5
Maximum DCR Primary Side (Ohm)
0.35
Maximum DCR Secondary Side (Ohm)
0.35
High Potential
3750Vrms
Primary ET-Constant (Vus)
540
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
6
Packaging
Carton
Product Weight (g)
1.28
Product Length (mm)
27.94
Product Depth (mm)
26.42
Product Height (mm)
30.48

