Arrow Electronic Components Online
GDC-4A|EATON|simage
GDC-4A|EATON|limage
Fuses

GDC-4A

Fuse Cartridge Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Glass IMQ/UL

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Cartridge
  • Acting
    Slow Blow
  • Application
    Motor Circuit
  • Fuse Size (mm)
    5 X 20
  • Current Rating (A)
    4
  • Maximum Voltage Rating (V)
    250
  • Maximum AC Voltage Rating (V)
    250
  • Breaking Capacity @ Rated Voltage (A)
    1000@32VAC
  • Typical Melting I2t (A²S)
    71.8
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Product Length (mm)
    20
  • Product Diameter (mm)
    5.2
  • Fuse Material
    Glass
  • Mounting
    Holder
Order Quantity

Documentation and Resources

Datasheets
Design resources