Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.20
SVHC
Yes
Automotive
No
PPAP
No
Type
Cartridge
Acting
Fast
Application
Electronic Circuit
Fuse Size (mm)
5 X 20
Current Rating (A)
0.032
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Maximum DC Voltage Rating (V)
32
Typical Melting I2t (A²S)
0.00002
Typical Cold Resistance (Ohm)
290
Termination Style
Cartridge
Number of Terminals
2
Packaging
Case
Product Weight (g)
1.06
Product Length (mm)
20
Product Diameter (mm)
5
Fuse Material
Glass
Mounting
Holder
Order Quantity

