Arrow Electronic Components Online
Connector RF

GDA_072/002_-E

Conn UHF 0Hz to 0.2GHz Solder Cup ST Cable Mount PL Silver

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Type
    UHF
  • Gender
    PL
  • Termination Method
    Solder Cup
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Contact Plating
    Silver
  • Operating Frequency (Hz)
    0 to 0.2G
  • Mating Cycle (Cycles)
    100
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    24.1
  • Product Diameter (mm)
    18.5
  • Product Length (mm)
    40
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources