Bus Line Transceivers
GD65232DWR
Triple Transmitter Quint Receiver RS-232 20-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Function
Line Transceiver
Data Rate
120Kbps
Transmitter Communication Type
RS-232
Receiver Communication Type
RS-232
Interface Standards
EIA/TIA-232-F|V.28
Data Transmission Topology
Point-to-Point
Number of Transceivers
1
Number of Transmitters
3
Number of Receivers
5
Transmitter Signal Type
Single-Ended
Receiver Signal Type
Single-Ended
Number of Drivers per Line
1
Number of Receivers per Line
1
Driving Mode
No
Number of Transmitter Enables
0
Number of Receiver Enables
0
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Power Supply Type
Triple
Minimum Dual Supply Voltage (V)
±7.5|4.5
Typical Dual Supply Voltage (V)
±9|5
Maximum Dual Supply Voltage (V)
±15|5.5
Maximum Supply Current (mA)
38
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
12.8
PCB changed
20
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
20
Lead Shape
Gull-wing
Order Quantity

