Arrow Electronic Components Online
GD5F1GQ5REYIGR|GIGADVCE|simage
GD5F1GQ5REYIGR|GIGADVCE|limage
Flash

GD5F1GQ5REYIGR

Serial Flash Memory

GigaDevice Semiconductor Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    8
  • Package Length
    6
  • PCB changed
    8
  • Supplier Package
    WSON EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources