Arrow Electronic Components Online
GD30MPS12J|GENESIC|simage
GD30MPS12J|GENESIC|limage
Rectifiers

GD30MPS12J

Diode Schottky 1.2KV 59A 8-Pin(7+Tab) TO-263

GeneSiC Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Peak Reverse Repetitive Voltage (V)
    1200
  • Mounting
    Surface Mount
  • Package Height
    4.43
  • Package Width
    9.08
  • Package Length
    10.18
  • PCB changed
    7
  • Tab
    Tab
  • Supplier Package
    TO-263
  • Pin Count
    8

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources