Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.10.00.80
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Maximum DC Reverse Voltage (V)
650
Peak Reverse Repetitive Voltage (V)
650
Maximum Operating Temperature (°C)
175
Mounting
Through Hole
Package Height
21.1(Max)
Package Width
5.21(Max)
Package Length
16.13(Max)
PCB changed
2
Tab
Tab
Supplier Package
TO-247
Pin Count
2

