Arrow Electronic Components Online
GD25MPS17H|GENESIC|simage
GD25MPS17H|GENESIC|limage
Rectifiers

GD25MPS17H

Diode Schottky 1.7KV 56A 2-Pin(2+Tab) TO-247

GeneSiC Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Peak Reverse Repetitive Voltage (V)
    1700
  • Mounting
    Through Hole
  • Package Height
    21.1(Max)
  • Package Width
    5.21(Max)
  • Package Length
    16.13(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Supplier Package
    TO-247
  • Pin Count
    2

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources