DC to DC Converter and Switching Regulator Module
GD2-151509
Module DC-DC 15VIN 2-OUT 15V/-9V 0.06A/0.1A 2W 5-Pin SIP Module
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
2
Minimum Input Voltage (V)
13.5
Typical Input Voltage (V)
15
Maximum Input Voltage (V)
16.5
Output Voltage (V)
15|-9
Output Current (A)
0.06|0.1
Output Power (W)
2
Switching Regulator
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Output Type
Fixed
Mounting
Through Hole
Package Height
12.5
Package Width
9.8
Package Length
19.5
PCB changed
5
Supplier Package
SIP Module
Pin Count
5
Order Quantity

