Arrow Electronic Components Online
GD10MPS12A|GENESIC|originalImage
GD10MPS12A|GENESIC|limage
Rectifiers

GD10MPS12A

Diode Schottky 1.2KV 24A 2-Pin(2+Tab) TO-220

GeneSiC Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Peak Reverse Repetitive Voltage (V)
    1200
  • Mounting
    Through Hole
  • Package Height
    9.02(Max)
  • Package Width
    4.64(Max)
  • Package Length
    10.36(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Supplier Package
    TO-220
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources