Capacitor Ceramic Multilayer
GCM32EC71E226KE36L
Cap Ceramic 22uF 25V X7S 10% Pad SMD 1210 125°C T/R Automotive AEC-Q200
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
22uF
Tolerance
10%
Voltage
25VDC
Dielectric
X7S
Technology
Standard
Microwave Application
No
Special Features
Ideal for Powertrains and Safety Devices in Automotive
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
10
Size (mm)
3.2 X 2.5 X 2.5
Package/Case
1210
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
2.5
Product Height (mm)
2.5
Product Weight (g)
0.11
Length Tolerance (mm)
-0.3|+0.35
Depth Tolerance (mm)
-0.2|+0.35
Height Tolerance (mm)
-0.2|+0.35

