Capacitor Ceramic Multilayer
GCM216R71H103KA37D
Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200
Murata ManufacturingProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
NRND
Codice HTS
8532.24.00.60
Automotive
Yes
PPAP
Unknown
Capacitance Value
0.01uF
Tolerance
10%
Voltage
50VDC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
2 X 1.25 X 0.6
Package/Case
0805
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
0.6
Product Weight (g)
0.0096
Order Quantity

